+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS6045CW

Diode: Schottky rectifying; THT; 45V; 30Ax2; TO247; Ufmax: 0.63V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS6045CW
TME Symbol:
STPS6045CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.63V
Max. forward impulse current
0.4kA
Kind of package
tube
Gross weight4.517 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS6045CW
24 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 2.50 USDGross price for quantities from 3 pcs - 3.00 USD
Net price for quantities from 30 pcs - 2.14 USDGross price for quantities from 30 pcs - 2.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs