+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS60L30CW

Diode: Schottky rectifying; THT; 30V; 30Ax2; TO247; Ufmax: 0.55V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS60L30CW
TME Symbol:
STPS60L30CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
30V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.55V
Max. forward impulse current
0.6kA
Leakage current
500mA
Kind of package
tube
Gross weight4.51 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS60L30CW
54 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 5 pcs - 2.21 USDGross price for quantities from 5 pcs - 2.66 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 30 pcs - 1.93 USDGross price for quantities from 30 pcs - 2.32 USD
Net price for quantities from 60 pcs - 1.86 USDGross price for quantities from 60 pcs - 2.24 USD
Net price for quantities from 150 pcs - 1.78 USDGross price for quantities from 150 pcs - 2.14 USD
Net price for quantities from 510 pcs - 1.70 USDGross price for quantities from 510 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs