+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS60SM200CW

Diode: Schottky rectifying; THT; 200V; 30Ax2; TO247; Ufmax: 0.64V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS60SM200CW
TME Symbol:
STPS60SM200CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.64V
Max. forward impulse current
0.5kA
Kind of package
tube
Gross weight4.52 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS60SM200CW
50 in TME stock
Net price for quantities from 1 pcs - 5.38 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 10 pcs - 3.49 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 30 pcs - 3.00 USDGross price for quantities from 30 pcs - 3.61 USD
Net price for quantities from 120 pcs - 2.57 USDGross price for quantities from 120 pcs - 3.08 USD
Net price for quantities from 150 pcs - 2.53 USDGross price for quantities from 150 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs