+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS640CBY-TR

Diode: Schottky rectifying; DPAK; SMD; 40V; 3Ax2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS640CBY-TR
TME Symbol:
STPS640CBY-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
40V
Load current
3A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.84V
Max. load current
6A
Leakage current
10mA
Max. forward impulse current
75A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS640CBY-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.19 EURGross price for quantities from 2500 pcs - 0.22 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.21 EUR
Net price for quantities from 10000 pcs - 0.17 EURGross price for quantities from 10000 pcs - 0.21 EUR
Net price for quantities from 15000 pcs - 0.17 EURGross price for quantities from 15000 pcs - 0.20 EUR
Net price for quantities from 20000 pcs - 0.17 EURGross price for quantities from 20000 pcs - 0.20 EUR
Net price for quantities from 25000 pcs - 0.16 EURGross price for quantities from 25000 pcs - 0.20 EUR
Net price for quantities from 30000 pcs - 0.16 EURGross price for quantities from 30000 pcs - 0.19 EUR
Net price for quantities from 50000 pcs - 0.16 EURGross price for quantities from 50000 pcs - 0.19 EUR
Net price for quantities from 60000 pcs - 0.16 EURGross price for quantities from 60000 pcs - 0.19 EUR
Net price for quantities from 100000 pcs - 0.15 EURGross price for quantities from 100000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.