+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS6M100SF

Diode: Schottky rectifying; TO277A; SMD; 100V; 6A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS6M100SF
TME Symbol:
STPS6M100SF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
TO277A
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
6A
Semiconductor structure
single diode
Max. forward voltage
0.8V
Leakage current
15mA
Max. forward impulse current
200A
Kind of package
reel, tape
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS6M100SF
0 in TME stock
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.20 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.