+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS745FP

Diode: Schottky rectifying; THT; 45V; 7.5A; TO220FP-2; Ufmax: 0.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS745FP
TME Symbol:
STPS745FP

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
7.5A
Semiconductor structure
single diode
Case
TO220FP-2
Max. forward voltage
0.5V
Max. load current
20A
Max. forward impulse current
150A
Kind of package
tube
Gross weight1.626 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS745FP
95 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 1250 pcs - 0.31 USDGross price for quantities from 1250 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.34 USD
Net price for quantities from 10000 pcs - 0.28 USDGross price for quantities from 10000 pcs - 0.33 USD
Packaging method by the manufacturer:Tube = 50 pcs