+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS8H100D

Diode: Schottky rectifying; THT; 100V; 8A; TO220AC; Ufmax: 0.56V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS8H100D
TME Symbol:
STPS8H100D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
8A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
0.56V
Max. load current
30A
Max. forward impulse current
250A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.883 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS8H100D
214 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.54 USD
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.52 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs