+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS8L30B-TR

Diode: Schottky rectifying; DPAK; SMD; 30V; 8A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS8L30B-TR
TME Symbol:
STPS8L30B-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
30V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.35V
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.358 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS8L30B-TR
1581 in TME stock
Net price for quantities from 1 pcs - 0.20 GBPGross price for quantities from 1 pcs - 0.24 GBP
Net price for quantities from 10 pcs - 0.19 GBPGross price for quantities from 10 pcs - 0.22 GBP
Net price for quantities from 100 pcs - 0.18 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 500 pcs - 0.17 GBPGross price for quantities from 500 pcs - 0.21 GBP
Net price for quantities from 1000 pcs - 0.16 GBPGross price for quantities from 1000 pcs - 0.19 GBP
Net price for quantities from 2500 pcs - 0.16 GBPGross price for quantities from 2500 pcs - 0.19 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs