+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC10065DY

Diode: Schottky rectifying; SiC; THT; 650V; 10A; TO220AC; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC10065DY
TME Symbol:
STPSC10065DY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.65V
Max. load current
42A
Max. forward impulse current
210A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Application
automotive industry
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC10065DY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.43 EURGross price for quantities from 1 pcs - 4.12 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 2.36 EUR
Net price for quantities from 50 pcs - 1.74 EURGross price for quantities from 50 pcs - 2.09 EUR