+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC1006G

Diode: Schottky rectifying; D2PAK; SiC; SMD; 600V; 10A; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC1006G
TME Symbol:
STPSC1006G

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
2.1V
Max. load current
40A
Max. forward impulse current
160A
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC1006G
0 in TME stock
Net price for quantities from 1 pcs - 4.23 EURGross price for quantities from 1 pcs - 5.07 EUR
Net price for quantities from 3 pcs - 3.80 EURGross price for quantities from 3 pcs - 4.56 EUR
Net price for quantities from 10 pcs - 3.37 EURGross price for quantities from 10 pcs - 4.03 EUR
Net price for quantities from 25 pcs - 3.02 EURGross price for quantities from 25 pcs - 3.63 EUR
No. of pieces (Multiplicity: 1)