+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC12065D

Diode: Schottky rectifying; SiC; THT; 650V; 12A; TO220AC; Ir: 1mA


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC12065D
TME Symbol:
STPSC12065D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
12A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.65V
Max. load current
22A
Max. forward impulse current
220A
Leakage current
1mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC12065D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.96 EUR