+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC12065DY

Diode: Schottky rectifying; SiC; THT; 650V; 12A; TO220AC; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC12065DY
TME Symbol:
STPSC12065DY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
12A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.65V
Max. load current
53A
Max. forward impulse current
220A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Application
automotive industry
Gross weight1.878 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC12065DY
0 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs