+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STPSC1206D

Diode: Schottky rectifying; SiC; THT; 600V; 12A; TO220AC; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC1206D
TME Symbol:
STPSC1206D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
0.6kV
Load current
12A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
2.1V
Max. load current
50A
Max. forward impulse current
200A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.89 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC1206D
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.79 EURGross price for quantities from 1 pcs - 6.94 EUR
Net price for quantities from 3 pcs - 5.20 EURGross price for quantities from 3 pcs - 6.24 EUR
Net price for quantities from 10 pcs - 4.60 EURGross price for quantities from 10 pcs - 5.51 EUR
Net price for quantities from 50 pcs - 4.14 EURGross price for quantities from 50 pcs - 4.96 EUR
Packaging method by the manufacturer:Tube = 50 pcs