+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC12C065DY

Diode: Schottky rectifying; SiC; THT; 650V; 12A; TO220AC; Ir: 500uA

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC12C065DY
TME Symbol:
STPSC12C065DY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
12A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
2.5V
Max. load current
22A
Max. forward impulse current
470A
Leakage current
0.5mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Application
automotive industry
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC12C065DY
0 in TME stock
Net price for quantities from 1 pcs - 4.03 EURGross price for quantities from 1 pcs - 4.84 EUR
Net price for quantities from 5 pcs - 3.64 EURGross price for quantities from 5 pcs - 4.36 EUR
Net price for quantities from 25 pcs - 3.22 EURGross price for quantities from 25 pcs - 3.86 EUR
Net price for quantities from 100 pcs - 2.88 EURGross price for quantities from 100 pcs - 3.46 EUR
Net price for quantities from 500 pcs - 2.72 EURGross price for quantities from 500 pcs - 3.27 EUR
No. of pieces (Multiplicity: 1)