+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC15H12D

Diode: Schottky rectifying; SiC; THT; 1.2kV; 15A; TO220AC; Ir: 600uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC15H12D
TME Symbol:
STPSC15H12D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
2.25V
Max. load current
38A
Max. forward impulse current
630A
Leakage current
0.6mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC15H12D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.14 EURGross price for quantities from 1 pcs - 4.96 EUR