+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC20065DI

Diode: Schottky rectifying; SiC; THT; 650V; 20A; TO220AC; Ir: 2mA

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC20065DI
TME Symbol:
STPSC20065DI

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.65V
Max. load current
40A
Max. forward impulse current
0.4kA
Leakage current
2mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2.08 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC20065DI
27 in TME stock
Net price for quantities from 1 pcs - 5.73 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 5 pcs - 5.17 USDGross price for quantities from 5 pcs - 6.20 USD
Net price for quantities from 10 pcs - 4.99 USDGross price for quantities from 10 pcs - 5.99 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs