+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC20065DY

Diode: Schottky rectifying; SiC; THT; 650V; 20A; TO220AC; Ir: 2mA

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC20065DY
TME Symbol:
STPSC20065DY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.65V
Max. load current
40A
Max. forward impulse current
0.4kA
Leakage current
2mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC20065DY
0 in TME stock
Net price for quantities from 1 pcs - 6.76 EURGross price for quantities from 1 pcs - 8.11 EUR
Net price for quantities from 5 pcs - 6.08 EURGross price for quantities from 5 pcs - 7.31 EUR
Net price for quantities from 25 pcs - 5.38 EURGross price for quantities from 25 pcs - 6.45 EUR
Net price for quantities from 100 pcs - 4.84 EURGross price for quantities from 100 pcs - 5.80 EUR
Net price for quantities from 500 pcs - 4.51 EURGross price for quantities from 500 pcs - 5.41 EUR
No. of pieces (Multiplicity: 1)