+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC20065W

Diode: Schottky rectifying; SiC; THT; 650V; 20A; DO247; Ufmax: 1.65V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC20065W
TME Symbol:
STPSC20065W

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A
Semiconductor structure
single diode
Case
DO247
Max. forward voltage
1.65V
Max. load current
40A
Max. forward impulse current
0.4kA
Leakage current
2mA
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC20065W
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 2 pcs - 6.59 USDGross price for quantities from 2 pcs - 7.91 USD
Net price for quantities from 3 pcs - 6.43 USDGross price for quantities from 3 pcs - 7.72 USD