+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC2H12B2Y-TR

Diode: Schottky rectifying; DPAK; SiC; SMD; 1.2kV; 5A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC2H12B2Y-TR
TME Symbol:
STPSC2H12B2Y-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
2.25V
Max. load current
10A
Leakage current
80µA
Max. forward impulse current
15A
Kind of package
reel, tape
Application
automotive industry
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC2H12B2Y-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.85 GBPGross price for quantities from 2500 pcs - 1.01 GBP
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.