+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC4H065DLF

Diode: Schottky rectifying; PowerFLAT; SiC; SMD; 650V; 4A


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC4H065DLF
TME Symbol:
STPSC4H065DLF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
PowerFLAT
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
4A
Semiconductor structure
single diode
Max. forward voltage
1.95V
Max. load current
17A
Leakage current
170µA
Max. forward impulse current
0.4kA
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC4H065DLF
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.16 USDGross price for quantities from 3000 pcs - 1.39 USD