+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC606D

Diode: Schottky rectifying; SiC; THT; 600V; 6A; TO220AC; Ufmax: 2.1V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC606D
TME Symbol:
STPSC606D

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
0.6kV
Load current
6A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
2.1V
Max. load current
27A
Max. forward impulse current
110A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.88 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics
*
STPSC606D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs