+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC6H065B-TR

Diode: Schottky rectifying; DPAK; SiC; SMD; 650V; 6A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC6H065B-TR
TME Symbol:
STPSC6H065B-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
DPAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Max. forward voltage
2.5V
Max. load current
25A
Leakage current
0.25mA
Max. forward impulse current
0.4kA
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC6H065B-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.93 EURGross price for quantities from 2500 pcs - 1.12 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.