+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC6H065DLF

Diode: Schottky rectifying; PowerFLAT; SiC; SMD; 650V; 6A

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC6H065DLF
TME Symbol:
STPSC6H065DLF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
PowerFLAT
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Max. forward voltage
1.95V
Max. load current
25A
Leakage current
0.25mA
Max. forward impulse current
0.6kA
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC6H065DLF
0 in TME stock
Net price for quantities from 3000 pcs - 1.21 USDGross price for quantities from 3000 pcs - 1.45 USD
No. of pieces (Multiplicity: 3 000)