+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC6H065G

Diode: Schottky rectifying; D2PAK; SiC; SMD; 650V; 6A; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC6H065G
TME Symbol:
STPSC6H065G

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Max. forward voltage
2.5V
Max. load current
25A
Max. forward impulse current
0.4kA
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC6H065G
0 in TME stock
Net price for quantities from 1 pcs - 2.38 EURGross price for quantities from 1 pcs - 2.85 EUR
Net price for quantities from 3 pcs - 2.14 EURGross price for quantities from 3 pcs - 2.57 EUR
Net price for quantities from 10 pcs - 1.90 EURGross price for quantities from 10 pcs - 2.27 EUR
Net price for quantities from 25 pcs - 1.71 EURGross price for quantities from 25 pcs - 2.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.