+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC8H065DI

Diode: Schottky rectifying; SiC; THT; 650V; 8A; TO220AC; Ufmax: 2.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC8H065DI
TME Symbol:
STPSC8H065DI

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
2.5V
Max. load current
33A
Max. forward impulse current
420A
Leakage current
335µA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC8H065DI
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 3.30 USD
Net price for quantities from 5 pcs - 2.48 USDGross price for quantities from 5 pcs - 2.98 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 500 pcs - 1.84 USDGross price for quantities from 500 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.