+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC8TH13TI

Diode: Schottky rectifying; SiC; THT; 650V; 8Ax2; TO220AB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC8TH13TI
TME Symbol:
STPSC8TH13TI

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
8A x2
Semiconductor structure
double series
Case
TO220AB
Max. forward voltage
1.98V
Max. load current
33A
Max. forward impulse current
69A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2.157 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC8TH13TI
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.54 EURGross price for quantities from 1 pcs - 4.25 EUR
Net price for quantities from 50 pcs - 3.12 EURGross price for quantities from 50 pcs - 3.74 EUR
Packaging method by the manufacturer:Tube = 50 pcs