+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STR2N2VH5

Transistor: N-MOSFET; STripFET™; unipolar; 20V; 1.4A; Idm: 9.2A


Manufacturer: STMicroelectronics

Manufacturer part number:
STR2N2VH5
TME Symbol:
STR2N2VH5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
20V
Drain current
1.4A
Pulsed drain current
9.2A
Power dissipation
0.35W
Case
SOT23
Gate-source voltage
±8V
On-state resistance
40mΩ
Mounting
SMD
Gate charge
4.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STR2N2VH5
327 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 5 pcs - 0.92 EURGross price for quantities from 5 pcs - 1.11 EUR
Net price for quantities from 10 pcs - 0.85 EURGross price for quantities from 10 pcs - 1.01 EUR
Net price for quantities from 75 pcs - 0.55 EURGross price for quantities from 75 pcs - 0.65 EUR
Net price for quantities from 100 pcs - 0.51 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 500 pcs - 0.35 EURGross price for quantities from 500 pcs - 0.42 EUR
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.37 EUR
Net price for quantities from 3000 pcs - 0.27 EURGross price for quantities from 3000 pcs - 0.32 EUR
Net price for quantities from 6000 pcs - 0.25 EURGross price for quantities from 6000 pcs - 0.30 EUR
Net price for quantities from 9000 pcs - 0.24 EURGross price for quantities from 9000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs