+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS1DNC45

Transistor: N-MOSFET; unipolar; 450V; 0.25A; Idm: 1.6A; 2W; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
STS1DNC45
TME Symbol:
STS1DNC45

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
450V
Drain current
0.25A
Pulsed drain current
1.6A
Power dissipation
2W
Case
SO8
Gate-source voltage
±30V
On-state resistance
4.5Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.139 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STS1DNC45
1920 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.28 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 1.17 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 1.10 USD
Net price for quantities from 2500 pcs - 0.75 USDGross price for quantities from 2500 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs