+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STS5DNF20V

Transistor: N-MOSFET x2; STripFET™ II; unipolar; 20V; 5A; 1.6W; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
STS5DNF20V
TME Symbol:
STS5DNF20V

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET x2
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
20V
Drain current
5A
Power dissipation
1.6W
Case
SO8
Gate-source voltage
±12V
On-state resistance
40mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.485 g
Certificates
See other products in this category: Multi channel transistors STMicroelectronics,
*
STS5DNF20V
293 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.26 USD
Packaging method by the manufacturer:Reel = 2 500 pcs