+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STSPIN32F0

IC: driver; brushless motor controller; VFQFPN48; 0.6A; 8÷45V


Manufacturer: STMicroelectronics

Manufacturer part number:
STSPIN32F0
TME Symbol:
STSPIN32F0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
brushless motor controller
Case
VFQFPN48
Output current
0.6A
Integrated circuit features
integrated MCU
Mounting
SMD
Application
for controller
Kind of package
in-tray
Supply voltage
  • 8...45V
Gross weight1 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STSPIN32F0
0 in TME stock
Net price for quantities from 1 pcs - 3.16 EURGross price for quantities from 1 pcs - 3.79 EUR
Net price for quantities from 10 pcs - 2.98 EURGross price for quantities from 10 pcs - 3.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.