+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STSPIN830

IC: driver; QFN24; 1.5A; 48V; Iout max: 1.5A


Manufacturer: STMicroelectronics

Manufacturer part number:
STSPIN830
TME Symbol:
STSPIN830

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Case
QFN24
Output current
1.5A
Output voltage
48V
Mounting
SMD
Operating temperature
-40...150°C
Maximum output current
1.5A
Gross weight0.097 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
STSPIN830
0 in TME stock
Net price for quantities from 4500 pcs - 1.98 USDGross price for quantities from 4500 pcs - 2.38 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 4 500.
Multiplicity: 4 500.