+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH10002TV1

Module: diode; double independent; 200V; If: 50Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH10002TV1
TME Symbol:
STTH10002TV1

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
50A x2
Case
ISOTOP
Max. forward voltage
1.15V
Max. forward impulse current
750A
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Reverse recovery time
30ns
Gross weight35.66 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STTH10002TV1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.62 EURGross price for quantities from 1 pcs - 22.34 EUR
Net price for quantities from 5 pcs - 17.85 EURGross price for quantities from 5 pcs - 21.42 EUR
Packaging method by the manufacturer:Tube = 10 pcs