+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH1002CT

Diode: rectifying; THT; 200V; 16A; Ifsm: 50A; TO220AB; tube; Ir: 40uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1002CT
TME Symbol:
STTH1002CT

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
16A
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
50A
Case
TO220AB
Kind of package
tube
Max. forward voltage
1.25V
Leakage current
40µA
Heatsink thickness
1.23...1.32mm
Reverse recovery time
25ns
Gross weight1.953 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH1002CT
112 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.62 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 50 pcs - 0.35 EURGross price for quantities from 50 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.30 EURGross price for quantities from 1000 pcs - 0.36 EUR
Net price for quantities from 2000 pcs - 0.29 EURGross price for quantities from 2000 pcs - 0.34 EUR
Net price for quantities from 3750 pcs - 0.28 EURGross price for quantities from 3750 pcs - 0.34 EUR
Packaging method by the manufacturer:Tube = 50 pcs