+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH112RL

Diode: rectifying; THT; 1.2kV; 1A; Ifsm: 20A; DO41; reel,tape; 75ns

Manufacturer: STMicroelectronics

Manufacturer part number:
STTH112RL
TME Symbol:
STTH112RL

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.2kV
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
20A
Case
DO41
Kind of package
reel, tape
Max. forward voltage
1.65V
Reverse recovery time
75ns
Gross weight0.36 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics
*
STTH112RL
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 5 000 pcs