+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH112UFY

Diode: rectifying; SMD; 1.2kV; 1A; 75ns; SMB flat; Ufmax: 1.9V


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH112UFY
TME Symbol:
STTH112UFY

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
1A
Reverse recovery time
75ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMB flat
Max. forward voltage
1.9V
Max. forward impulse current
18A
Leakage current
5µA
Kind of package
reel, tape
Application
automotive industry
Gross weight0.095 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH112UFY
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.28 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.27 USD
Net price for quantities from 15000 pcs - 0.22 USDGross price for quantities from 15000 pcs - 0.26 USD