+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH1210D

Diode: rectifying; THT; 1kV; 12A; Ifsm: 80A; TO220AC; tube; 48ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1210D
TME Symbol:
STTH1210D

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
12A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
80A
Case
TO220AC
Kind of package
tube
Max. forward voltage
1.3V
Heatsink thickness
1.23...1.32mm
Reverse recovery time
48ns
Gross weight1.875 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH1210D
79 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.23 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs