+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH12R06G

Diode: rectifying; SMD; 600V; 12A; 25ns; D2PAK; Ufmax: 1.4V; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH12R06G
TME Symbol:
STTH12R06G

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
12A
Reverse recovery time
25ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
1.4V
Max. forward impulse current
100A
Kind of package
tube
Gross weight1.442 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH12R06G
417 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.90 USD
Packaging method by the manufacturer:Tube = 50 pcs