+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH12T06DI

Diode: rectifying; THT; 600V; 12A; Ifsm: 90A; TO220ACIns; tube; 23ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH12T06DI
TME Symbol:
STTH12T06DI

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
12A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
90A
Case
TO220ACIns
Kind of package
tube
Max. forward voltage
2.05V
Max. load current
65A
Heatsink thickness
1.23...1.32mm
Reverse recovery time
23ns
Gross weight2.104 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH12T06DI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.60 EUR
Net price for quantities from 3 pcs - 2.00 EURGross price for quantities from 3 pcs - 2.40 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 2.25 EUR
Packaging method by the manufacturer:Tube = 50 pcs