+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH1512G

Diode: rectifying; SMD; 1.2kV; 15A; 53ns; D2PAK; Ufmax: 1.2V; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1512G
TME Symbol:
STTH1512G

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
15A
Reverse recovery time
53ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
1.2V
Max. forward impulse current
200A
Kind of package
tube
Gross weight1.45 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH1512G
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.51 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 5 pcs - 1.93 EURGross price for quantities from 5 pcs - 2.31 EUR
Net price for quantities from 10 pcs - 1.74 EURGross price for quantities from 10 pcs - 2.08 EUR
Net price for quantities from 25 pcs - 1.64 EURGross price for quantities from 25 pcs - 1.96 EUR
Packaging method by the manufacturer:Tube = 50 pcs