+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH16L06CFP

Diode: rectifying; THT; 600V; 10Ax2; Ifsm: 120A; TO220FPAB; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH16L06CFP
TME Symbol:
STTH16L06CFP

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
120A
Case
TO220FPAB
Kind of package
tube
Max. forward voltage
1.05V
Reverse recovery time
35ns
Gross weight1.68 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH16L06CFP
107 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.12 EURGross price for quantities from 1 pcs - 2.54 EUR
Net price for quantities from 5 pcs - 1.64 EURGross price for quantities from 5 pcs - 1.97 EUR
Net price for quantities from 10 pcs - 1.41 EURGross price for quantities from 10 pcs - 1.69 EUR
Net price for quantities from 25 pcs - 1.15 EURGross price for quantities from 25 pcs - 1.38 EUR
Net price for quantities from 50 pcs - 1.05 EURGross price for quantities from 50 pcs - 1.26 EUR
Net price for quantities from 100 pcs - 1.03 EURGross price for quantities from 100 pcs - 1.24 EUR
Packaging method by the manufacturer:Tube = 50 pcs