+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH16L06CT

Diode: rectifying; THT; 600V; 10Ax2; Ifsm: 120A; TO220AB; tube; 35ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH16L06CT
TME Symbol:
STTH16L06CT

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
120A
Case
TO220AB
Kind of package
tube
Max. forward voltage
2.08V
Max. load current
30A
Leakage current
8µA
Reverse recovery time
35ns
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH16L06CT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 10 pcs - 0.95 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.95 EUR
Net price for quantities from 100 pcs - 0.77 EURGross price for quantities from 100 pcs - 0.92 EUR