+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH1R02A

Diode: rectifying; SMD; 200V; 1.5A; 15ns; SMA; Ufmax: 0.7V; Ifsm: 60A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1R02A
TME Symbol:
STTH1R02A

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1.5A
Reverse recovery time
15ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMA
Max. forward voltage
0.7V
Max. forward impulse current
60A
Kind of package
reel, tape
Gross weight0.081 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH1R02A
4319 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 20 pcs - 0.26 USDGross price for quantities from 20 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.12 USD
Packaging method by the manufacturer:Reel = 5 000 pcs