+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 1.5A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 60A | |
Case | DO41 | |
Kind of package | reel, tape | |
Max. forward voltage | 0.7V | |
Max. load current | 30A | |
Reverse recovery time | 15ns |