+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH1R04QRL

Diode: rectifying; THT; 400V; 1A; Ifsm: 30A; DO15; reel,tape; 14ns


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1R04QRL
TME Symbol:
STTH1R04QRL

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.4kV
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
30A
Case
DO15
Kind of package
reel, tape
Max. forward voltage
0.9V
Reverse recovery time
14ns
Gross weight0.395 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH1R04QRL
770 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.14 USD
Packaging method by the manufacturer:Reel = 6 000 pcs