+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH1R06A

Diode: rectifying; SMD; 600V; 1A; 25ns; SMA; Ufmax: 1V; Ifsm: 20A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH1R06A
TME Symbol:
STTH1R06A

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1A
Reverse recovery time
25ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMA
Max. forward voltage
1V
Max. load current
7A
Max. forward impulse current
20A
Kind of package
reel, tape
Gross weight0.072 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH1R06A
12699 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.40 GBPGross price for quantities from 1 pcs - 0.48 GBP
Net price for quantities from 10 pcs - 0.24 GBPGross price for quantities from 10 pcs - 0.29 GBP
Net price for quantities from 50 pcs - 0.18 GBPGross price for quantities from 50 pcs - 0.21 GBP
Net price for quantities from 100 pcs - 0.15 GBPGross price for quantities from 100 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.13 GBP
Net price for quantities from 1000 pcs - 0.10 GBPGross price for quantities from 1000 pcs - 0.12 GBP
Net price for quantities from 2500 pcs - 0.08 GBPGross price for quantities from 2500 pcs - 0.10 GBP
Net price for quantities from 5000 pcs - 0.07 GBPGross price for quantities from 5000 pcs - 0.09 GBP
Net price for quantities from 10000 pcs - 0.07 GBPGross price for quantities from 10000 pcs - 0.08 GBP
Packaging method by the manufacturer:
Reel = 5 000 pcs