+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH20004TV1

Module: diode; double independent; 400V; If: 120Ax2; ISOTOP; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH20004TV1
TME Symbol:
STTH20004TV1

Specification

Manufacturer
STMicroelectronics
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
0.4kV
Load current
120A x2
Case
ISOTOP
Max. forward voltage
0.83V
Max. forward impulse current
0.9kA
Electrical mounting
screw
Max. load current
240A
Mechanical mounting
screw
Reverse recovery time
60ns
Gross weight32 g
Certificates
See other products in this category: Diode modules STMicroelectronics,
*
STTH20004TV1
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 17.73 EURGross price for quantities from 10 pcs - 21.27 EUR