+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH2002G

Diode: rectifying; SMD; 200V; 20A; 16ns; D2PAK; Ufmax: 0.86V; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH2002G
TME Symbol:
STTH2002G

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
20A
Reverse recovery time
16ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
0.86V
Max. load current
35A
Max. forward impulse current
175A
Kind of package
tube
Gross weight1.571 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH2002G
662 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 100 pcs - 0.80 EURGross price for quantities from 100 pcs - 0.96 EUR
Net price for quantities from 500 pcs - 0.72 EURGross price for quantities from 500 pcs - 0.87 EUR
Net price for quantities from 1000 pcs - 0.67 EURGross price for quantities from 1000 pcs - 0.81 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs