+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH2003CG-TR

Diode: rectifying; SMD; 300V; 10Ax2; 25ns; D2PAK; Ufmax: 0.85V


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH2003CG-TR
TME Symbol:
STTH2003CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
300V
Load current
10A x2
Reverse recovery time
25ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
0.85V
Max. forward impulse current
110A
Kind of package
reel, tape
Gross weight1.604 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH2003CG-TR
540 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.72 EUR
Net price for quantities from 5 pcs - 1.71 EURGross price for quantities from 5 pcs - 2.05 EUR
Net price for quantities from 10 pcs - 1.47 EURGross price for quantities from 10 pcs - 1.76 EUR
Net price for quantities from 25 pcs - 1.19 EURGross price for quantities from 25 pcs - 1.42 EUR
Net price for quantities from 50 pcs - 1.03 EURGross price for quantities from 50 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 0.99 EURGross price for quantities from 100 pcs - 1.18 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs