+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STTH2003CR

Diode: rectifying; THT; 300V; 10Ax2; Ifsm: 110A; I2PAK; tube; Ir: 20uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH2003CR
TME Symbol:
STTH2003CR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
10A x2
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
110A
Case
I2PAK
Kind of package
tube
Max. forward voltage
1.25V
Max. load current
30A
Leakage current
20µA
Reverse recovery time
25ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH2003CR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 30 pcs - 1.41 USDGross price for quantities from 30 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.40 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.28 USD