+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of semiconductor module | diode | |
Semiconductor structure | double independent | |
Max. off-state voltage | 0.6kV | |
Load current | 100A x2 | |
Case | ISOTOP | |
Max. forward voltage | 0.95V | |
Max. forward impulse current | 0.8kA | |
Electrical mounting | screw | |
Max. load current | 200A | |
Mechanical mounting | screw | |
Reverse recovery time | 80ns |